Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MLZ1608E4R7MT Multilayer Inductor, 4.7 µH, 0.65 ohm, 33 MHz, 60 mA, 0603 [1608 Metric], MLZ Series](https://mexico.newark.com/productimages/standard/en_US/46W4770-40.jpg)
ManufacturerTDK
Manufacturer Part NoMLZ1608E4R7MTCopy
Newark Part No.46W4778
Product RangeMLZ Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoMLZ1608E4R7MTCopy
Newark Part No.46W4778
Product RangeMLZ Series
Technical Datasheet
Inductance4.7µH
DC Resistance Max0.65ohm
Self Resonant Frequency33MHz
DC Current Rating60mA
Inductor Case / Package0603 [1608 Metric]
Product RangeMLZ Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
33MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.65ohm
DC Current Rating
60mA
Product Range
MLZ Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
