Print Page
MLZ1608M100WT000
Multilayer Inductor, 10 µH, 1.05 ohm, 17 MHz, 250 mA, 0603 [1608 Metric], MLZ Series
Image is for illustrative purposes only. Please refer to product description.
![TDK MLZ1608M100WT000 Multilayer Inductor, 10 µH, 1.05 ohm, 17 MHz, 250 mA, 0603 [1608 Metric], MLZ Series](https://mexico.newark.com/productimages/standard/en_US/46W4771-40.jpg)
ManufacturerTDK
Manufacturer Part NoMLZ1608M100WT000Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel45AC5511
Cut Tape46W4779
Product RangeMLZ Series
Your Part Number
39,934 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.110 | $0.11 |
| Total Price | $0.11 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.110 |
| 25+ | $0.096 |
| 100+ | $0.081 |
| 250+ | $0.077 |
| 500+ | $0.071 |
| 1000+ | $0.067 |
| 2500+ | $0.057 |
| 5000+ | $0.051 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.051 |
| 8000+ | $0.050 |
| 12000+ | $0.049 |
| 20000+ | $0.048 |
| 40000+ | $0.047 |
| 100000+ | $0.046 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLZ1608M100WT000Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel45AC5511
Cut Tape46W4779
Product RangeMLZ Series
Technical Datasheet
Inductance10µH
DC Resistance Max1.05ohm
Self Resonant Frequency17MHz
DC Current Rating250mA
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Product RangeMLZ Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MLZ1608M100WT is a SMD multilayer Inductor for decoupling power circuits. The inductor choke has increased its DC superimposition characteristics by up to 225%.
- Compatible with Wide Frequency Band Noise, From Low to High Frequency
- IDC-UP Characteristic Type
- Magnetic Shielded
- Ferrite Core
- Achieved the Industry's Best DC Superimposition Characteristics
Technical Specifications
Inductance
10µH
Self Resonant Frequency
17MHz
Inductor Case / Package
0603 [1608 Metric]
Product Range
MLZ Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
DC Resistance Max
1.05ohm
DC Current Rating
250mA
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
