Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MLZ2012M3R3HT000 Multilayer Inductor, 3.3 µH, 0.26 ohm, 500 mA, 0805 [2012 Metric], MLZ Series](https://mexico.newark.com/productimages/standard/en_US/69AH0433-40.jpg)
ManufacturerTDK
Manufacturer Part NoMLZ2012M3R3HT000Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel69AH1393RL
Cut Tape69AH1393
Product RangeMLZ Series
Your Part Number
9,135 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.116 | $0.58 |
| Total Price | $0.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.116 |
| 25+ | $0.082 |
| 100+ | $0.078 |
| 250+ | $0.070 |
| 500+ | $0.068 |
| 1000+ | $0.065 |
| 2500+ | $0.060 |
| 5000+ | $0.058 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLZ2012M3R3HT000Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel69AH1393RL
Cut Tape69AH1393
Product RangeMLZ Series
Technical Datasheet
Inductance3.3µH
Inductance3.3µH
DC Resistance Max0.26ohm
DC Resistance Max0.26ohm
Self Resonant Frequency-
DC Current Rating500mA
DC Current Rating500mA
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Product RangeMLZ Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Inductor ConstructionShielded
Core MaterialFerrite
Core MaterialFerrite
Product Length2mm
Product Length2mm
Product Width1.25mm
Product Width1.25mm
Product Height1.25mm
Product Height1.25mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
3.3µH
DC Resistance Max
0.26ohm
Self Resonant Frequency
-
DC Current Rating
500mA
Inductor Case Style
0805 [2012 Metric]
Product Range
MLZ Series
Inductor Construction
Shielded
Core Material
Ferrite
Product Length
2mm
Product Width
1.25mm
Product Height
1.25mm
SVHC
No SVHC (14-Jun-2023)
Inductance
3.3µH
DC Resistance Max
0.26ohm
DC Current Rating
500mA
Inductor Case / Package
0805 [2012 Metric]
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Inductor Construction
Shielded
Core Material
Ferrite
Product Length
2mm
Product Width
1.25mm
Product Height
1.25mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
