Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MLZ2012M6R8WT000 Multilayer Inductor, 6.8 µH, 400 mohm, 40 MHz, 400 mA, 0805 [2012 Metric], MLZ Series](https://mexico.newark.com/productimages/standard/en_US/73AJ8611-40.jpg)
ManufacturerTDK
Manufacturer Part NoMLZ2012M6R8WT000Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel46W4798RL
Cut Tape46W4798
Product RangeMLZ Series
Your Part Number
522 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.116 | $0.12 |
| Total Price | $0.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.116 |
| 25+ | $0.086 |
| 100+ | $0.075 |
| 250+ | $0.072 |
| 500+ | $0.066 |
| 1000+ | $0.060 |
| 2500+ | $0.056 |
| 5000+ | $0.054 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLZ2012M6R8WT000Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel46W4798RL
Cut Tape46W4798
Product RangeMLZ Series
Technical Datasheet
Inductance6.8µH
DC Resistance Max400mohm
Self Resonant Frequency40MHz
DC Current Rating400mA
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Product RangeMLZ Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.25mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Self Resonant Frequency
40MHz
Inductor Case Style
0805 [2012 Metric]
Product Range
MLZ Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
1.25mm
DC Resistance Max
400mohm
DC Current Rating
400mA
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
