Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MLZ2012N1R0LT000 Multilayer Inductor, 1 µH, 60 mohm, 160 MHz, 1.15 A, 0805 [2012 Metric], MLZ Series](https://mexico.newark.com/productimages/standard/en_US/03AJ2247-40.jpg)
ManufacturerTDK
Manufacturer Part NoMLZ2012N1R0LT000Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel45AC5518
Cut Tape03AJ2247
Product RangeMLZ Series
Your Part Number
2,707 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.116 | $0.12 |
| Total Price | $0.12 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.116 |
| 25+ | $0.086 |
| 100+ | $0.075 |
| 250+ | $0.071 |
| 500+ | $0.067 |
| 1000+ | $0.064 |
| 2500+ | $0.060 |
| 5000+ | $0.056 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.053 |
| 12000+ | $0.051 |
| 20000+ | $0.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLZ2012N1R0LT000Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel45AC5518
Cut Tape03AJ2247
Product RangeMLZ Series
Technical Datasheet
Inductance1µH
DC Resistance Max60mohm
Self Resonant Frequency160MHz
Self Resonant Frequency Min160MHz
DC Current Rating1.15A
High Frequency Inductor Case0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Product RangeMLZ Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height0.85mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
160MHz
DC Current Rating
1.15A
Inductor Case Style
0805 [2012 Metric]
Product Range
MLZ Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
0.85mm
DC Resistance Max
60mohm
Self Resonant Frequency Min
160MHz
High Frequency Inductor Case
0805 [2012 Metric]
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
