Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MMZ1608R102A Ferrite Bead, 0603 [1608 Metric], 1 kohm, 400 mA, MMZ Series, 500 mohm, ± 25%](https://mexico.newark.com/productimages/standard/en_US/33P7615-40.jpg)
ManufacturerTDK
Manufacturer Part NoMMZ1608R102ACopy
Newark Part No.33P7592
Product RangeMMZ Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoMMZ1608R102ACopy
Newark Part No.33P7592
Product RangeMMZ Series
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance1kohm
DC Current Rating400mA
Product RangeMMZ Series
DC Resistance Max500mohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
400mA
DC Resistance Max
500mohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
1kohm
Product Range
MMZ Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
