Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoMMZ1608R102ATA00Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel45AC5533
Re-Reel03AJ2279RL
Cut Tape03AJ2279
Product RangeMMZ Series
Your Part Number
4,185 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.057 | $0.57 |
| Total Price | $0.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.057 |
| 30+ | $0.045 |
| 100+ | $0.041 |
| 250+ | $0.036 |
| 500+ | $0.033 |
| 1000+ | $0.030 |
| 2500+ | $0.027 |
| 5000+ | $0.024 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.023 |
| 12000+ | $0.022 |
| 20000+ | $0.021 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMMZ1608R102ATA00Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel45AC5533
Re-Reel03AJ2279RL
Cut Tape03AJ2279
Product RangeMMZ Series
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance @ 100MHz1kohm
Impedance1kohm
DC Current Rating400mA
Product RangeMMZ Series
DC Resistance0.5ohm
DC Resistance Max0.5ohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
Impedance
1kohm
Product Range
MMZ Series
DC Resistance Max
0.5ohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Impedance @ 100MHz
1kohm
DC Current Rating
400mA
DC Resistance
0.5ohm
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
