Print Page
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoNL453232T-1R2J-PFCopy
Newark Part No.99W2669
Product RangeNL Series
Inductance1.2µH
DC Resistance Max0.55ohm
Self Resonant Frequency80MHz
DC Current Rating430mA
Inductor Case / Package1812 [4532 Metric]
Product RangeNL Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCTo Be Advised
Technical Specifications
Inductance
1.2µH
Self Resonant Frequency
80MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
3.2mm
SVHC
To Be Advised
DC Resistance Max
0.55ohm
DC Current Rating
430mA
Product Range
NL Series
Inductor Construction
Unshielded
Product Length
4.5mm
Product Height
3.2mm
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

![TDK NL453232T-1R2J-PF Wirewound Inductor, 1.2 µH, 0.55 ohm, 80 MHz, 430 mA, 1812 [4532 Metric], NL Series](https://mexico.newark.com/productimages/standard/en_US/04X3090-40.jpg)