Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoNLCV32T-R10M-PFRCopy
Newark Part No.45AC5576
Product RangeNLCV32-PFR Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoNLCV32T-R10M-PFRCopy
Newark Part No.45AC5576
Product RangeNLCV32-PFR Series
Inductance100nH
DC Resistance Max0.02ohm
Self Resonant Frequency800MHz
DC Current Rating2.85A
Inductor Case / Package1210 [3225 Metric]
Inductor Case Style1210 [3225 Metric]
Product RangeNLCV32-PFR Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
SVHCLead (27-Jun-2024)
Technical Specifications
Inductance
100nH
Self Resonant Frequency
800MHz
Inductor Case / Package
1210 [3225 Metric]
Product Range
NLCV32-PFR Series
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
2.2mm
DC Resistance Max
0.02ohm
DC Current Rating
2.85A
Inductor Case Style
1210 [3225 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2.5mm
SVHC
Lead (27-Jun-2024)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
