Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoNTCG104EF104HT1XCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel68AK5858RL
Cut Tape68AK5858
Product RangeNTCG Series
Your Part Number
26,270 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.086 | $0.86 |
| Total Price | $0.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.086 |
| 25+ | $0.076 |
| 50+ | $0.074 |
| 100+ | $0.071 |
| 250+ | $0.067 |
| 1000+ | $0.061 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoNTCG104EF104HT1XCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel68AK5858RL
Cut Tape68AK5858
Product RangeNTCG Series
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)100kohm
Thermistor MountingSMD
Resistance Tolerance (25°C)± 3%
Thermistor MountingSMD
Product RangeNTCG Series
NTC MountingSurface Mount
Thermistor Case Style0402 [1005 Metric]
Thermistor TerminalsWraparound
B-Constant4308K
Thermistor TerminalsWraparound
B-Constant Tolerance± 1%
NTC Case Size0402 [1005 Metric]
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Thermistor Type
Chip
Thermistor Mounting
SMD
Thermistor Mounting
SMD
NTC Mounting
Surface Mount
Thermistor Terminals
Wraparound
Thermistor Terminals
Wraparound
NTC Case Size
0402 [1005 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Resistance (25°C)
100kohm
Resistance Tolerance (25°C)
± 3%
Product Range
NTCG Series
Thermistor Case Style
0402 [1005 Metric]
B-Constant
4308K
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
