Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK NTCG163JF103FT1S Thermistor, NTC, 10 kohm, NTCG Series, 3435 K, SMD, 0603 [1608 Metric]](https://mexico.newark.com/productimages/standard/en_US/4797222.jpg)
ManufacturerTDK
Manufacturer Part NoNTCG163JF103FT1SCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel51T4415RL
Cut Tape51T4415
Product RangeNTCG Series
Your Part Number
82 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.252 | $0.25 |
| Total Price | $0.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.252 |
| 25+ | $0.223 |
| 50+ | $0.200 |
| 100+ | $0.182 |
| 500+ | $0.163 |
| 1000+ | $0.151 |
| 5000+ | $0.140 |
| 10000+ | $0.128 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoNTCG163JF103FT1SCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel51T4415RL
Cut Tape51T4415
Product RangeNTCG Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 1%
Thermistor MountingSMD
Product RangeNTCG Series
Thermistor Case Style0603 [1608 Metric]
NTC MountingSurface Mount
B-Constant3435K
Thermistor Terminals-
B-Constant Tolerance± 1%
NTC Case Size0603 [1608 Metric]
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2022)
Alternatives for NTCG163JF103FT1S
1 Product Found
Product Overview
NTCG163JF103FT1S is a NTCG series 1608 type chip NTC thermistor. It is a semiconductor resistor that exhibits decreasing resistance characteristics with increasing temperature.
- 10Kohm resistance and ±1% tolerance
- 0.31mA operating current
- Operating temperature range from –40 to 150°C
- Multilayer internal electrode chip type NTC thermistor
Technical Specifications
Thermistor Type
NTC
Resistance Tolerance (25°C)
± 1%
Product Range
NTCG Series
NTC Mounting
Surface Mount
Thermistor Terminals
-
NTC Case Size
0603 [1608 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Resistance (25°C)
10kohm
Thermistor Mounting
SMD
Thermistor Case Style
0603 [1608 Metric]
B-Constant
3435K
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (17-Jan-2022)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
