Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK NTCG163JF103HT1S NTC Thermistor, Chip, 10kohm, 3435K, 0603 [1608 Metric], Surface Mount, -40 to 150°C, NTCG Series](https://mexico.newark.com/productimages/standard/en_US/68AK5860-40.jpg)
ManufacturerTDK
Manufacturer Part NoNTCG163JF103HT1SCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel68AK5860RL
Cut Tape68AK5860
Product RangeNTCG Series
Your Part Number
10,440 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.244 | $0.24 |
| Total Price | $0.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.244 |
| 10+ | $0.222 |
| 25+ | $0.199 |
| 50+ | $0.194 |
| 100+ | $0.189 |
| 250+ | $0.187 |
| 500+ | $0.183 |
| 1000+ | $0.163 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoNTCG163JF103HT1SCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel68AK5860RL
Cut Tape68AK5860
Product RangeNTCG Series
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)10kohm
Thermistor MountingSMD
Resistance Tolerance (25°C)± 3%
Thermistor MountingSMD
Product RangeNTCG Series
NTC MountingSurface Mount
Thermistor Case Style0603 [1608 Metric]
B-Constant3435K
Thermistor TerminalsWraparound
Thermistor TerminalsWraparound
B-Constant Tolerance± 1%
NTC Case Size0603 [1608 Metric]
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Thermistor Type
Chip
Thermistor Mounting
SMD
Thermistor Mounting
SMD
NTC Mounting
Surface Mount
B-Constant
3435K
Thermistor Terminals
Wraparound
NTC Case Size
0603 [1608 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q200
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
± 3%
Product Range
NTCG Series
Thermistor Case Style
0603 [1608 Metric]
Thermistor Terminals
Wraparound
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
