Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoNTCG164BH472HT1Copy
Newark Part No.68AK5861
Product RangeNTCG Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoNTCG164BH472HT1Copy
Newark Part No.68AK5861
Product RangeNTCG Series
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)4.7kohm
Thermistor MountingSMD
Resistance Tolerance (25°C)± 3%
Thermistor MountingSMD
Product RangeNTCG Series
NTC MountingSurface Mount
Thermistor Case Style0603 [1608 Metric]
Thermistor TerminalsWraparound
Thermistor TerminalsWraparound
B-Constant4100K
B-Constant Tolerance± 3%
NTC Case Size0603 [1608 Metric]
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermistor Type
Chip
Thermistor Mounting
SMD
Thermistor Mounting
SMD
NTC Mounting
Surface Mount
Thermistor Terminals
Wraparound
B-Constant
4100K
NTC Case Size
0603 [1608 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Resistance (25°C)
4.7kohm
Resistance Tolerance (25°C)
± 3%
Product Range
NTCG Series
Thermistor Case Style
0603 [1608 Metric]
Thermistor Terminals
Wraparound
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
