Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoNTCG164LH154JT1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel68AK5864RL
Cut Tape68AK5864
Product RangeNTCG Series
Your Part Number
6,900 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.157 | $1.57 |
| Total Price | $1.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.157 |
| 25+ | $0.140 |
| 50+ | $0.136 |
| 100+ | $0.133 |
| 250+ | $0.117 |
| 1000+ | $0.101 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoNTCG164LH154JT1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel68AK5864RL
Cut Tape68AK5864
Product RangeNTCG Series
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)150kohm
Resistance Tolerance (25°C)± 5%
Thermistor MountingSMD
Thermistor MountingSMD
Product RangeNTCG Series
Thermistor Case Style0603 [1608 Metric]
NTC MountingSurface Mount
Thermistor TerminalsWraparound
B-Constant4550K
Thermistor TerminalsWraparound
B-Constant Tolerance± 3%
NTC Case Size0603 [1608 Metric]
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Thermistor Type
Chip
Resistance Tolerance (25°C)
± 5%
Thermistor Mounting
SMD
Thermistor Case Style
0603 [1608 Metric]
Thermistor Terminals
Wraparound
Thermistor Terminals
Wraparound
NTC Case Size
0603 [1608 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Resistance (25°C)
150kohm
Thermistor Mounting
SMD
Product Range
NTCG Series
NTC Mounting
Surface Mount
B-Constant
4550K
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
