Print Page
5,403 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 25+ | $1.000 |
| 100+ | $0.957 |
| 250+ | $0.912 |
| 500+ | $0.864 |
| 1000+ | $0.825 |
| 2500+ | $0.793 |
| 5000+ | $0.774 |
Price for:Each
Minimum: 1
Multiple: 1
$1.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoPS1240P02CT3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.45AC5622
Product RangePS Series
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min-
Tones-
Sound Pressure Level (SPL)60dBA
Resonant Frequency4kHz
Supply Voltage Max3V
Operating Current Max-
Transducer MountingThrough Hole
Drive CircuitExternal
Sound Level Distance10cm
Capacitance-
Sound Level Distance10cm
Lead Wire-
IP Rating-
IP Rating-
Housing Material-
Operating Voltage Range0V to 30V
Operating Temperature Min-10°C
Operating Temperature Max70°C
Product RangePS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transducer Function
Buzzer
Tones
-
Resonant Frequency
4kHz
Operating Current Max
-
Drive Circuit
External
Capacitance
-
Lead Wire
-
IP Rating
-
Operating Voltage Range
0V to 30V
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
-
Sound Pressure Level (SPL)
60dBA
Supply Voltage Max
3V
Transducer Mounting
Through Hole
Sound Level Distance
10cm
Sound Level Distance
10cm
IP Rating
-
Housing Material
-
Operating Temperature Min
-10°C
Product Range
PS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

