Print Page
376 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.020 |
| 25+ | $0.966 |
| 100+ | $0.947 |
| 250+ | $0.927 |
| 500+ | $0.908 |
| 1000+ | $0.888 |
| 2500+ | $0.869 |
| 5000+ | $0.850 |
Price for:Each
Minimum: 1
Multiple: 1
$1.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoPS1440P02BTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.28AH4738
Product RangePS Series
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min-
Supply Voltage Max3V
TonesContinuous
Sound Pressure Level (SPL)75dBA
Current Rating-
Resonant Frequency4kHz
Transducer MountingThrough Hole
Product RangePS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Max
3V
Sound Pressure Level (SPL)
75dBA
Resonant Frequency
4kHz
Product Range
PS Series
Supply Voltage Min
-
Tones
Continuous
Current Rating
-
Transducer Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

