Print Page
Product Information
ManufacturerTDK
Manufacturer Part NoSLF6025T-6R8M1R3-PFCopy
Newark Part No.32AJ8789
Product RangeSLF
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)1.5A
Inductor ConstructionShielded
Saturation Current (Isat)1.3A
Product RangeSLF
Power Inductor Case6mm x 6mm x 2.5mm
DC Resistance Max0.05304ohm
Inductor Case / Package-
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height2.5mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
SLF
DC Resistance Max
0.05304ohm
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
1.5A
Saturation Current (Isat)
1.3A
Power Inductor Case
6mm x 6mm x 2.5mm
Inductor Case / Package
-
Product Length
6mm
Product Height
2.5mm
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

