Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSLF6028T-100M1R3-PFCopy
Newark Part No.64AH8431
Product RangeSLF Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoSLF6028T-100M1R3-PFCopy
Newark Part No.64AH8431
Product RangeSLF Series
Inductance10µH
RMS Current (Irms)1.8A
Inductor ConstructionShielded
Saturation Current (Isat)1.3A
Product RangeSLF Series
Power Inductor Case6mm x 6mm x 2.8mm
Inductor Case / Package-
DC Resistance Max0.0638ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height2.8mm
SVHCMelamine (21-Jan-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
SLF Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
Melamine (21-Jan-2025)
RMS Current (Irms)
1.8A
Saturation Current (Isat)
1.3A
Power Inductor Case
6mm x 6mm x 2.8mm
DC Resistance Max
0.0638ohm
Product Length
6mm
Product Height
2.8mm
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
