Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSLF6028T-6R8M1R5-PFCopy
Newark Part No.90R0681
Product RangeSLF Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoSLF6028T-6R8M1R5-PFCopy
Newark Part No.90R0681
Product RangeSLF Series
Technical Datasheet
Product RangeSLF Series
Inductance6.8µH
RMS Current (Irms)2.2A
Saturation Current (Isat)1.5A
DC Resistance Max0.0354ohm
Inductance Tolerance± 20%
Power Inductor Case6mm x 6mm x 2.8mm
Inductor ConstructionShielded
Product Length6mm
Product Width6mm
Product Height2.8mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
SLF Series
RMS Current (Irms)
2.2A
DC Resistance Max
0.0354ohm
Power Inductor Case
6mm x 6mm x 2.8mm
Product Length
6mm
Product Height
2.8mm
Inductance
6.8µH
Saturation Current (Isat)
1.5A
Inductance Tolerance
± 20%
Inductor Construction
Shielded
Product Width
6mm
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
