Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSLF7045T-100M1R3-PFCopy
Newark Part No.99Y2436
Product RangeSLF Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoSLF7045T-100M1R3-PFCopy
Newark Part No.99Y2436
Product RangeSLF Series
Inductance10µH
RMS Current (Irms)1.78A
Inductor ConstructionShielded
Saturation Current (Isat)1.3A
Product RangeSLF Series
Power Inductor Case7mm x 7mm x 4.5mm
DC Resistance Max0.036ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width7mm
Product Height4.5mm
SVHCMelamine (21-Jan-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
SLF Series
DC Resistance Max
0.036ohm
Product Length
7mm
Product Height
4.5mm
RMS Current (Irms)
1.78A
Saturation Current (Isat)
1.3A
Power Inductor Case
7mm x 7mm x 4.5mm
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
Melamine (21-Jan-2025)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
