Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSLF7055T-4R7N3R1-3PFCopy
Newark Part No.99Y2450
Product RangeSLF Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoSLF7055T-4R7N3R1-3PFCopy
Newark Part No.99Y2450
Product RangeSLF Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)3.1A
Inductor ConstructionShielded
Saturation Current (Isat)3.6A
Product RangeSLF Series
Power Inductor Case7mm x 7mm x 5.5mm
DC Resistance Max0.028ohm
Inductance Tolerance± 30%
Product Length7mm
Product Width7mm
Product Height5.5mm
SVHCMelamine (21-Jan-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
SLF Series
DC Resistance Max
0.028ohm
Product Length
7mm
Product Height
5.5mm
RMS Current (Irms)
3.1A
Saturation Current (Isat)
3.6A
Power Inductor Case
7mm x 7mm x 5.5mm
Inductance Tolerance
± 30%
Product Width
7mm
SVHC
Melamine (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
