Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM10065VC-2R2M-DCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.93AK8810
Product RangeSPM-VT-D Series
Your Part Number
190 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.710 |
| 10+ | $1.470 |
| 25+ | $1.300 |
| 50+ | $1.280 |
| 100+ | $1.260 |
| 250+ | $1.230 |
| 1000+ | $1.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM10065VC-2R2M-DCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.93AK8810
Product RangeSPM-VT-D Series
Inductance2.2µH
RMS Current (Irms)17.4A
Inductor ConstructionShielded
Saturation Current (Isat)28.7A
Product RangeSPM-VT-D Series
Inductor Case / Package-
DC Resistance Max4200µohm
Inductance Tolerance± 20%
Product Length10.5mm
Product Width10mm
Product Height6.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
SPM-VT-D Series
DC Resistance Max
4200µohm
Product Length
10.5mm
Product Height
6.5mm
RMS Current (Irms)
17.4A
Saturation Current (Isat)
28.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
