Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM6545VC-100M-DCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel11AN9501RL
Cut Tape11AN9501
Product RangeSPM-VC-D Series
Your Part Number
2,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $1.630 | $1.63 |
| Total Price | $1.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.630 |
| 25+ | $1.290 |
| 100+ | $1.030 |
| 250+ | $0.965 |
| 500+ | $0.919 |
| 1000+ | $0.848 |
| 5000+ | $0.803 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM6545VC-100M-DCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel11AN9501RL
Cut Tape11AN9501
Product RangeSPM-VC-D Series
Inductance10µH
RMS Current (Irms)4.4A
Inductor ConstructionShielded
Saturation Current (Isat)9A
Product RangeSPM-VC-D Series
Inductor Case / Package-
DC Resistance Max0.0492ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width6.5mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
SPM-VC-D Series
DC Resistance Max
0.0492ohm
Product Length
7mm
Product Height
4.5mm
RMS Current (Irms)
4.4A
Saturation Current (Isat)
9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
