Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM6545VC-2R2M-DCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel11AN9503RL
Cut Tape11AN9503
Product RangeSPM-VC-D Series
Your Part Number
2,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.400 | $1.40 |
| Total Price | $1.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.400 |
| 10+ | $1.180 |
| 25+ | $1.040 |
| 50+ | $1.010 |
| 100+ | $0.985 |
| 500+ | $0.877 |
| 1000+ | $0.814 |
| 2500+ | $0.788 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM6545VC-2R2M-DCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel11AN9503RL
Cut Tape11AN9503
Product RangeSPM-VC-D Series
Inductance2.2µH
RMS Current (Irms)10.3A
Inductor ConstructionShielded
Saturation Current (Isat)16.9A
Product RangeSPM-VC-D Series
Inductor Case / Package-
DC Resistance Max0.0094ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width6.5mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
SPM-VC-D Series
DC Resistance Max
0.0094ohm
Product Length
7mm
Product Height
4.5mm
RMS Current (Irms)
10.3A
Saturation Current (Isat)
16.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
