Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM6550T-R68M-HZRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.13AM0174
Product RangeSPM-HZR Series
Your Part Number
955 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.970 |
| 25+ | $1.480 |
| 100+ | $1.400 |
| 250+ | $1.310 |
| 500+ | $1.250 |
| 1000+ | $1.210 |
| 5000+ | $1.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM6550T-R68M-HZRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.13AM0174
Product RangeSPM-HZR Series
Inductance680nH
RMS Current (Irms)18.1A
Inductor ConstructionShielded
Saturation Current (Isat)18.3A
Product RangeSPM-HZR Series
Inductor Case / Package-
DC Resistance Max3240µohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.8mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
SPM-HZR Series
DC Resistance Max
3240µohm
Product Length
7.1mm
Product Height
5mm
RMS Current (Irms)
18.1A
Saturation Current (Isat)
18.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.8mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
