Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoTCM0403S-350-2P-T210Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel29AK8459RL
Cut Tape29AK8459
Product RangeTCM-S Series
Your Part Number
1,810 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.182 | $0.18 |
| Total Price | $0.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.182 |
| 25+ | $0.129 |
| 100+ | $0.123 |
| 250+ | $0.108 |
| 500+ | $0.105 |
| 1000+ | $0.102 |
| 2500+ | $0.095 |
| 5000+ | $0.088 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoTCM0403S-350-2P-T210Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel29AK8459RL
Cut Tape29AK8459
Product RangeTCM-S Series
Technical Datasheet
DC Current Rating50mA
Inductance49nH
DC Resistance Max3ohm
Product RangeTCM-S Series
Impedance35ohm
Common Mode Filter Case0.45mm x 0.3mm x 0.25mm
Inductor Case / Package-
Product Length0.45mm
Product Width0.3mm
Product Height0.25mm
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
50mA
DC Resistance Max
3ohm
Impedance
35ohm
Inductor Case / Package
-
Product Width
0.3mm
Operating Temperature Min
-25°C
Qualification
-
Inductance
49nH
Product Range
TCM-S Series
Common Mode Filter Case
0.45mm x 0.3mm x 0.25mm
Product Length
0.45mm
Product Height
0.25mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
