Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoTCM0806G-350-2P-T200Copy
Newark Part No.53W1889
Product RangeTCM-G Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoTCM0806G-350-2P-T200Copy
Newark Part No.53W1889
Product RangeTCM-G Series
Technical Datasheet
DC Current Rating100mA
Inductance-
DC Resistance Max1.15ohm
Product RangeTCM-G Series
Impedance35ohm
Inductor Case / Package0302 [0806 Metric]
Product Length0.85mm
Product Width0.65mm
Product Height0.45mm
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
100mA
DC Resistance Max
1.15ohm
Impedance
35ohm
Product Length
0.85mm
Product Height
0.45mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Inductance
-
Product Range
TCM-G Series
Inductor Case / Package
0302 [0806 Metric]
Product Width
0.65mm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
