Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK TCM1608G-201-4P-T200 Filter, Common Mode, TCM-G Series, 200 ohm, 50 mA, 0603 [1608 Metric]](https://mexico.newark.com/productimages/standard/en_US/53W1892-40.jpg)
ManufacturerTDK
Manufacturer Part NoTCM1608G-201-4P-T200Copy
Newark Part No.53W1892
Product RangeTCM-G Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoTCM1608G-201-4P-T200Copy
Newark Part No.53W1892
Product RangeTCM-G Series
Technical Datasheet
DC Current Rating50mA
Inductance-
DC Resistance Max4ohm
Product RangeTCM-G Series
Impedance200ohm
Inductor Case / Package0603 [1608 Metric]
Product Length1.68mm
Product Width0.8mm
Product Height0.4mm
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
50mA
DC Resistance Max
4ohm
Impedance
200ohm
Product Length
1.68mm
Product Height
0.4mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Inductance
-
Product Range
TCM-G Series
Inductor Case / Package
0603 [1608 Metric]
Product Width
0.8mm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
