Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK TFM201612BLEAR24MTCA Power Inductor (SMD), 240 nH, 6.8 A, Shielded, 9.1 A, TFM-BLEA Series, 0806 [2016 Metric]](https://mexico.newark.com/productimages/standard/en_US/4707591-40.jpg)
ManufacturerTDK
Manufacturer Part NoTFM201612BLEAR24MTCACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.12AN0467
Product RangeTFM-BLEA Series
Your Part Number
6,000 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.898 |
| 25+ | $0.729 |
| 100+ | $0.605 |
| 250+ | $0.574 |
| 500+ | $0.503 |
| 1000+ | $0.456 |
| 2500+ | $0.446 |
| 5000+ | $0.438 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoTFM201612BLEAR24MTCACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.12AN0467
Product RangeTFM-BLEA Series
Inductance240nH
RMS Current (Irms)6.8A
Inductor ConstructionShielded
Saturation Current (Isat)9.1A
Product RangeTFM-BLEA Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.014µohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1.2mm
SVHCTo Be Advised
Technical Specifications
Inductance
240nH
Inductor Construction
Shielded
Product Range
TFM-BLEA Series
DC Resistance Max
0.014µohm
Product Length
2mm
Product Height
1.2mm
RMS Current (Irms)
6.8A
Saturation Current (Isat)
9.1A
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
