Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoTFM252012ALVA1R0MTAACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel78AH2302RL
Cut Tape78AH2302
Product RangeTFM-ALVA Series
Your Part Number
1,578 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.693 | $3.46 |
| Total Price | $3.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.693 |
| 25+ | $0.610 |
| 100+ | $0.520 |
| 250+ | $0.495 |
| 500+ | $0.469 |
| 1000+ | $0.444 |
| 2500+ | $0.426 |
| 5000+ | $0.407 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoTFM252012ALVA1R0MTAACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel78AH2302RL
Cut Tape78AH2302
Product RangeTFM-ALVA Series
Technical Datasheet
Inductance1µH
DC Resistance Max0.042ohm
Self Resonant Frequency-
DC Current Rating4.1A
Inductor Case Style2.5mm x 2mm x 1.2mm
Inductor Case / Package1008 [2520 Metric]
Product RangeTFM-ALVA Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
-
Inductor Case Style
2.5mm x 2mm x 1.2mm
Product Range
TFM-ALVA Series
Inductor Construction
Shielded
Product Length
2.5mm
Product Height
1.2mm
DC Resistance Max
0.042ohm
DC Current Rating
4.1A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
