Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK TFM322512ALMAR10MTAA Power Inductor (SMD), 100 nH, 13 A, Shielded, 16 A, TFM-ALMA Series, 1210 [3225 Metric]](https://mexico.newark.com/productimages/standard/en_US/3490839-40.jpg)
ManufacturerTDK
Manufacturer Part NoTFM322512ALMAR10MTAACopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel97AK2638RL
Cut Tape97AK2638
Product RangeTFM-ALMA Series
Your Part Number
370 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | $1.030 | $5.15 |
| Total Price | $5.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.030 |
| 10+ | $0.863 |
| 15+ | $0.831 |
| 25+ | $0.798 |
| 50+ | $0.764 |
| 125+ | $0.731 |
| 250+ | $0.722 |
| 500+ | $0.713 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoTFM322512ALMAR10MTAACopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel97AK2638RL
Cut Tape97AK2638
Product RangeTFM-ALMA Series
Inductance100nH
RMS Current (Irms)13A
Inductor ConstructionShielded
Saturation Current (Isat)16A
Product RangeTFM-ALMA Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max8000µohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height1.2mm
SVHCTo Be Advised
Technical Specifications
Inductance
100nH
Inductor Construction
Shielded
Product Range
TFM-ALMA Series
DC Resistance Max
8000µohm
Product Length
3.2mm
Product Height
1.2mm
RMS Current (Irms)
13A
Saturation Current (Isat)
16A
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
