Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoUHV-7ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.33P8644
Product RangeUHV Series
Also Known As60729ZT701K4GDA
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $82.720 |
| 5+ | $77.420 |
| 10+ | $72.110 |
| 25+ | $70.500 |
| 50+ | $68.900 |
Price for:Each
Minimum: 1
Multiple: 1
$82.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoUHV-7ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.33P8644
Product RangeUHV Series
Also Known As60729ZT701K4GDA
Technical Datasheet
Capacitance700pF
Voltage(DC)40kV
Capacitance Tolerance± 10%
Dielectric CharacteristicZ5T
Lead Spacing-
Capacitor TerminalsScrew
Product RangeUHV Series
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
UHV-7A is an ultra high voltage ceramic capacitor for high voltage power supplies/lasers (for medical devices, lithography, industrial analyzers).
- Capacitance value is 700pF with ±10% tolerance
- Rated voltage is 40kV DC
- Withstanding voltage is 60kV DC [1min. insulating liquid]
- 0.1% maximum dissipation factor
- 10,000Mohm minimum insulation resistance
- Low ESR, low loss and low distortion factor
- Molded type metal screw terminals for easy mounting
- Uses high-reliability mold resin
- Operating temperature range from -30 to +85°C
Technical Specifications
Capacitance
700pF
Capacitance Tolerance
± 10%
Lead Spacing
-
Product Range
UHV Series
Operating Temperature Max
85°C
Voltage(DC)
40kV
Dielectric Characteristic
Z5T
Capacitor Terminals
Screw
Operating Temperature Min
-30°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
