Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVFS6045SA151Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel31AJ0130RL
Cut Tape31AJ0130
Product RangeVFS Series
Your Part Number
35 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.367 | $0.37 |
| Total Price | $0.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.367 |
| 25+ | $0.264 |
| 100+ | $0.250 |
| 250+ | $0.233 |
| 500+ | $0.220 |
| 1000+ | $0.204 |
| 2500+ | $0.188 |
| 5000+ | $0.183 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVFS6045SA151Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel31AJ0130RL
Cut Tape31AJ0130
Product RangeVFS Series
Technical Datasheet
DC Current Rating1.5A
Inductance-
DC Resistance Max0.2275ohm
Product RangeVFS Series
Impedance188ohm
Common Mode Filter Case6mm x 6mm x 4.5mm
Inductor Case / Package-
Product Length6mm
Product Width6mm
Product Height4.5mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
1.5A
DC Resistance Max
0.2275ohm
Impedance
188ohm
Inductor Case / Package
-
Product Width
6mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
-
Product Range
VFS Series
Common Mode Filter Case
6mm x 6mm x 4.5mm
Product Length
6mm
Product Height
4.5mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
