Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVFS6045SA451Copy
Newark Part No.31AJ0131
Product RangeVFS Series
Your Part Number
1,138 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $0.530 |
| 10+ | $0.421 |
| 25+ | $0.361 |
| 50+ | $0.348 |
| 100+ | $0.335 |
| 250+ | $0.294 |
| 1000+ | $0.289 |
| 2500+ | $0.245 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVFS6045SA451Copy
Newark Part No.31AJ0131
Product RangeVFS Series
Technical Datasheet
DC Current Rating900mA
Inductance-
DC Resistance Max0.611ohm
Product RangeVFS Series
Impedance552ohm
Common Mode Filter Case6mm x 6mm x 4.5mm
Inductor Case / Package-
Product Length6mm
Product Width6mm
Product Height4.5mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
900mA
DC Resistance Max
0.611ohm
Impedance
552ohm
Inductor Case / Package
-
Product Width
6mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
-
Product Range
VFS Series
Common Mode Filter Case
6mm x 6mm x 4.5mm
Product Length
6mm
Product Height
4.5mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
