Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLBU10060120R15LF4Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15AN2956
Product RangeVLBU Series
Your Part Number
600 In Stock
300 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.650 |
| 10+ | $2.540 |
| 25+ | $2.350 |
| 50+ | $2.150 |
| 100+ | $1.940 |
| 500+ | $1.720 |
| 1000+ | $1.470 |
| 2500+ | $1.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLBU10060120R15LF4Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15AN2956
Product RangeVLBU Series
Inductance150nH
RMS Current (Irms)75A
Inductor ConstructionUnshielded
Saturation Current (Isat)94A
Product RangeVLBU Series
Inductor Case / Package-
DC Resistance Max130µohm
Inductance Tolerance± 10%
Product Length10mm
Product Width6mm
Product Height12mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
150nH
Inductor Construction
Unshielded
Product Range
VLBU Series
DC Resistance Max
130µohm
Product Length
10mm
Product Height
12mm
RMS Current (Irms)
75A
Saturation Current (Isat)
94A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
