Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLCF5024T-220MR59-2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel93AK8847RL
Cut Tape93AK8847
Product RangeVLCF Series
Your Part Number
382 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.230 | $1.23 |
| Total Price | $1.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.230 |
| 25+ | $1.030 |
| 100+ | $0.868 |
| 250+ | $0.863 |
| 500+ | $0.758 |
| 1000+ | $0.701 |
| 5000+ | $0.683 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLCF5024T-220MR59-2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel93AK8847RL
Cut Tape93AK8847
Product RangeVLCF Series
Inductance22µH
RMS Current (Irms)1.5A
Inductor ConstructionShielded
Saturation Current (Isat)590mA
Product RangeVLCF Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.188ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height2.4mm
SVHCMelamine (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
VLCF Series
DC Resistance Max
0.188ohm
Product Length
5mm
Product Height
2.4mm
RMS Current (Irms)
1.5A
Saturation Current (Isat)
590mA
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
Melamine (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
