Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLF252010MT-1R5NCopy
Newark Part No.31Y5044
Product RangeVLF-M Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoVLF252010MT-1R5NCopy
Newark Part No.31Y5044
Product RangeVLF-M Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)1.83A
Inductor ConstructionShielded
Saturation Current (Isat)1.1A
Product RangeVLF-M Series
Inductor Case / Package-
DC Resistance Max90mohm
Inductance Tolerance± 30%
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
VLF-M Series
DC Resistance Max
90mohm
Product Length
2.5mm
Product Height
1mm
RMS Current (Irms)
1.83A
Saturation Current (Isat)
1.1A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
2mm
SVHC
No SVHC (16-Jul-2019)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
