Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK VLF252015MT-2R2M Power Inductor (SMD), 2.2 µH, 2.1 A, Shielded, 970 mA, VLF-M Series, 1008 [2520 Metric]](https://mexico.newark.com/productimages/standard/en_US/31Y5041-40.jpg)
ManufacturerTDK
Manufacturer Part NoVLF252015MT-2R2MCopy
Newark Part No.31Y5069
Product RangeVLF-M Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoVLF252015MT-2R2MCopy
Newark Part No.31Y5069
Product RangeVLF-M Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)2.1A
Inductor ConstructionShielded
Saturation Current (Isat)970mA
Product RangeVLF-M Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max70mohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.5mm
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
VLF-M Series
DC Resistance Max
70mohm
Product Length
2.5mm
Product Height
1.5mm
RMS Current (Irms)
2.1A
Saturation Current (Isat)
970mA
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (15-Jan-2019)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
