Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLF3010AT-100MR49
Newark Part No.33P8703
Product RangeVLF Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoVLF3010AT-100MR49
Newark Part No.33P8703
Product RangeVLF Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)520mA
Inductor ConstructionShielded
Saturation Current (Isat)490mA
Product RangeVLF Series
Inductor Case / Package-
DC Resistance Max0.67ohm
Inductance Tolerance± 20%
Product Length2.8mm
Product Width2.6mm
Product Height1mm
Alternatives for VLF3010AT-100MR49
1 Product Found
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
VLF Series
DC Resistance Max
0.67ohm
Product Length
2.8mm
Product Height
1mm
RMS Current (Irms)
520mA
Saturation Current (Isat)
490mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.6mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate