SMD Power Inductors:

14 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
17X1798

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.060
10+
$0.890
25+
$0.785
50+
$0.764
100+
$0.744
More Pricing...
Min: 1 / Mult: 1
330µH
420mA
Shielded
490mA
CLF-D Series
7.2mm x 6.9mm x 4.5mm
-
1.03ohm
± 20%
7.2mm
6.9mm
4.5mm
94Y3513

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.105
10+
$0.105
25+
$0.105
50+
$0.105
100+
$0.105
More Pricing...
Min: 1 / Mult: 1
22µH
610mA
Semishielded
490mA
SRN3012TA Series
-
-
0.58ohm
± 20%
3mm
3mm
1.2mm
80AH2743

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.344
10+
$0.292
25+
$0.283
50+
$0.261
100+
$0.239
More Pricing...
Min: 5 / Mult: 5
15µH
960mA
Semishielded
490mA
VLS-CX-1 Series
3mm x 3mm x 1mm
-
0.427ohm
± 20%
3mm
3mm
1mm
49X9374

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.570
10+
$1.520
25+
$1.450
50+
$1.400
100+
$1.340
More Pricing...
Min: 1 / Mult: 1
12µH
440mA
Shielded
490mA
LPS3010 Series
2.95mm x 2.95mm x 0.9mm
-
0.7ohm
± 20%
2.95mm
2.95mm
0.9mm
69W4190

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.440
10+
$2.290
25+
$2.150
50+
$2.010
100+
$1.860
More Pricing...
Min: 5 / Mult: 5
2.2µH
950mA
Shielded
490mA
XFL2006 Series
2mm x 1.9mm x 0.6mm
-
0.306ohm
± 20%
2mm
1.9mm
0.6mm
49X9406

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.520
10+
$1.470
25+
$1.430
50+
$1.390
100+
$1.350
More Pricing...
Min: 1 / Mult: 1
22µH
420mA
Shielded
490mA
LPS3015 Series
2.95mm x 2.95mm x 1.4mm
-
0.825ohm
± 20%
2.95mm
2.95mm
1.4mm
74AK3195

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.060
10+
$0.908
25+
$0.866
50+
$0.824
100+
$0.782
More Pricing...
Min: 1 / Mult: 1
47µH
1.1A
Unshielded
490mA
VLCF Series
-
2020 [5050 Metric]
330µohm
± 20%
5mm
5mm
2.8mm
99W2779

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.528
10+
$0.479
25+
$0.467
50+
$0.453
100+
$0.439
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
22µH
900mA
Shielded
490mA
VLCF Series
4mm x 4mm x 1.8mm
-
0.369ohm
± 20%
4mm
4mm
1.8mm
80AH2753

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.306
10+
$0.261
25+
$0.249
50+
$0.238
100+
$0.226
More Pricing...
Min: 5 / Mult: 5
33µH
710mA
Semishielded
490mA
VLS-CX-1 Series
3mm x 3mm x 1.2mm
-
1.067ohm
± 20%
3mm
3mm
1.2mm
33AC1320

RoHS

Date/Lot Code

Each
1+
$1.120
10+
$0.953
25+
$0.934
50+
$0.914
100+
$0.895
More Pricing...
Min: 5 / Mult: 5
68µH
300mA
Unshielded
490mA
WE-PD2 Series
3mm x 3.5mm x 2.1mm
-
1.8ohm
± 10%
3mm
3.5mm
2.1mm
99Y2754

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.409
2000+
$0.402
4000+
$0.397
6000+
$0.394
10000+
$0.387
Min: 1000 / Mult: 1000
22µH
900mA
Shielded
490mA
VLCF Series
4mm x 4mm x 1.8mm
-
0.369ohm
± 20%
4mm
4mm
1.8mm
33P8708
Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
10µH
670mA
Shielded
490mA
VLF Series
-
-
0.41ohm
± 20%
2.8mm
2.6mm
1.2mm
19P2607
Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
220µH
500mA
-
490mA
B82464G2 Series
-
-
1.2ohm
± 20%
10.4mm
10.4mm
3mm
33P8703

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
10µH
520mA
Shielded
490mA
VLF Series
-
-
0.67ohm
± 20%
2.8mm
2.6mm
1mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK