Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLP5610T-6R8MR80Copy
Newark Part No.33P8717
Product RangeVLP Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoVLP5610T-6R8MR80Copy
Newark Part No.33P8717
Product RangeVLP Series
Inductance6.8µH
RMS Current (Irms)800mA
Inductor ConstructionShielded
Saturation Current (Isat)900mA
Product RangeVLP Series
Inductor Case / Package-
DC Resistance Max300mohm
Inductance Tolerance± 20%
Product Length5.6mm
Product Width5mm
Product Height1mm
SVHCTo Be Advised
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
VLP Series
DC Resistance Max
300mohm
Product Length
5.6mm
Product Height
1mm
RMS Current (Irms)
800mA
Saturation Current (Isat)
900mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
