Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS2010ET-6R8MCopy
Newark Part No.31Y5111
Product RangeVLS-E Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoVLS2010ET-6R8MCopy
Newark Part No.31Y5111
Product RangeVLS-E Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)630mA
Inductor ConstructionShielded
Saturation Current (Isat)640mA
Power Inductor Case2mm x 2mm x 1mm
Product RangeVLS-E Series
Inductor Case / Package-
DC Resistance Max0.648ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Power Inductor Case
2mm x 2mm x 1mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
630mA
Saturation Current (Isat)
640mA
Product Range
VLS-E Series
DC Resistance Max
0.648ohm
Product Length
2mm
Product Height
1mm
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
