Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS201612ET-R68NCopy
Newark Part No.31Y5135
Product RangeVLS-E Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoVLS201612ET-R68NCopy
Newark Part No.31Y5135
Product RangeVLS-E Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)1.85A
Inductor ConstructionShielded
Saturation Current (Isat)1.9A
Product RangeVLS-E Series
Power Inductor Case2mm x 1.6mm x 1.2mm
DC Resistance Max0.072ohm
Inductance Tolerance± 30%
Product Length2mm
Product Width1.6mm
Product Height1.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
VLS-E Series
DC Resistance Max
0.072ohm
Product Length
2mm
Product Height
1.2mm
RMS Current (Irms)
1.85A
Saturation Current (Isat)
1.9A
Power Inductor Case
2mm x 1.6mm x 1.2mm
Inductance Tolerance
± 30%
Product Width
1.6mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
