Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS4012CX-101M-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel69AH3691RL
Cut Tape69AH3691
Product RangeVLS-CX-1 Series
Your Part Number
695 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.362 | $0.36 |
| Total Price | $0.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.362 |
| 10+ | $0.303 |
| 25+ | $0.296 |
| 50+ | $0.288 |
| 100+ | $0.280 |
| 500+ | $0.271 |
| 1000+ | $0.245 |
| 2500+ | $0.239 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS4012CX-101M-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel69AH3691RL
Cut Tape69AH3691
Product RangeVLS-CX-1 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)480mA
Inductor ConstructionSemishielded
Saturation Current (Isat)330mA
Product RangeVLS-CX-1 Series
Power Inductor Case4mm x 4mm x 1.2mm
Inductor Case / Package-
DC Resistance Max2.938ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Semishielded
Product Range
VLS-CX-1 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
480mA
Saturation Current (Isat)
330mA
Power Inductor Case
4mm x 4mm x 1.2mm
DC Resistance Max
2.938ohm
Product Length
4mm
Product Height
1.2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
