Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoYFF15PC0J105MT000NCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel71AH6851RL
Cut Tape71AH6851
Product RangeYFF-P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.202 | $2.02 |
| Total Price | $2.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.202 |
| 25+ | $0.176 |
| 50+ | $0.151 |
| 100+ | $0.135 |
| 250+ | $0.119 |
| 1000+ | $0.101 |
| 2500+ | $0.091 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoYFF15PC0J105MT000NCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel71AH6851RL
Cut Tape71AH6851
Product RangeYFF-P Series
Technical Datasheet
Capacitance1µF
Voltage Rating4V
Current Rating3A
Capacitor Case Style0402 [1005 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Operating Temperature Max105°C
DC Resistance Max0.012ohm
Insulation Resistance-
Dielectric Characteristic-
Product RangeYFF-P Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1µF
Current Rating
3A
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
DC Resistance Max
0.012ohm
Dielectric Characteristic
-
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
4V
Capacitor Case Style
0402 [1005 Metric]
Capacitance Tolerance
± 20%
Operating Temperature Max
105°C
Insulation Resistance
-
Product Range
YFF-P Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
