Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK YFF31AH2A104MT0Y0N Feedthrough Capacitor, 0.1 µF, 100 V, 10 A, 1206 [3216 Metric], Surface Mount, ± 20%](https://mexico.newark.com/productimages/standard/en_US/71AH6873-40.jpg)
ManufacturerTDK
Manufacturer Part NoYFF31AH2A104MT0Y0NCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel71AH6873RL
Cut Tape71AH6873
Product RangeYFF-AH Series
Also Known AsYFF31AH2A104MT0Y0N
Your Part Number
32,751 In Stock
72,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.887 | $0.89 |
| Total Price | $0.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.887 |
| 10+ | $0.558 |
| 25+ | $0.509 |
| 50+ | $0.460 |
| 100+ | $0.263 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoYFF31AH2A104MT0Y0NCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel71AH6873RL
Cut Tape71AH6873
Product RangeYFF-AH Series
Also Known AsYFF31AH2A104MT0Y0N
Technical Datasheet
Capacitance0.1µF
Voltage Rating100V
Current Rating10A
Capacitor Case Style1206 [3216 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Operating Temperature Max125°C
DC Resistance Max2.5mohm
Insulation Resistance-
Dielectric Characteristic-
Product RangeYFF-AH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.1µF
Current Rating
10A
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
DC Resistance Max
2.5mohm
Dielectric Characteristic
-
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
100V
Capacitor Case Style
1206 [3216 Metric]
Capacitance Tolerance
± 20%
Operating Temperature Max
125°C
Insulation Resistance
-
Product Range
YFF-AH Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
