Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK YFF31PC0J226MTJ00N Feedthrough Capacitor, 22 µF, 6.3 V, 6 A, 1206 [3216 Metric], Surface Mount, ± 20%](https://mexico.newark.com/productimages/standard/en_US/3883736-40.jpg)
ManufacturerTDK
Manufacturer Part NoYFF31PC0J226MTJ00NCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel69AK5301RL
Cut Tape69AK5301
Product RangeYFF-P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.932 | $0.93 |
| Total Price | $0.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.932 |
| 25+ | $0.608 |
| 100+ | $0.435 |
| 250+ | $0.395 |
| 500+ | $0.354 |
| 1000+ | $0.337 |
| 2500+ | $0.320 |
| 5000+ | $0.298 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoYFF31PC0J226MTJ00NCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel69AK5301RL
Cut Tape69AK5301
Product RangeYFF-P Series
Technical Datasheet
Capacitance22µF
Voltage Rating6.3V
Current Rating6A
Capacitor Case Style1206 [3216 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Operating Temperature Max125°C
DC Resistance Max5000µohm
Insulation Resistance-
Dielectric Characteristic-
Product RangeYFF-P Series
SVHCTo Be Advised
Technical Specifications
Capacitance
22µF
Current Rating
6A
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
DC Resistance Max
5000µohm
Dielectric Characteristic
-
SVHC
To Be Advised
Voltage Rating
6.3V
Capacitor Case Style
1206 [3216 Metric]
Capacitance Tolerance
± 20%
Operating Temperature Max
125°C
Insulation Resistance
-
Product Range
YFF-P Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
