Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoZCAT3618-2630D-BKCopy
Newark Part No.90R3128
Product RangeZCAT Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoZCAT3618-2630D-BKCopy
Newark Part No.90R3128
Product RangeZCAT Series
Technical Datasheet
Impedance-
Frequency Min50MHz
Frequency Max500MHz
Product RangeZCAT Series
SVHCNo SVHC (17-Jan-2022)
Alternatives for ZCAT3618-2630D-BK
1 Product Found
Technical Specifications
Impedance
-
Frequency Max
500MHz
SVHC
No SVHC (17-Jan-2022)
Frequency Min
50MHz
Product Range
ZCAT Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
