Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoZCAT4625-3430D-BKCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.17X9464
Product RangeZCAT Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $5.780 |
| 10+ | $4.180 |
| 25+ | $3.660 |
| 50+ | $3.290 |
| 100+ | $3.210 |
| 500+ | $3.150 |
| 1000+ | $3.080 |
| 2500+ | $3.020 |
Price for:Each
Minimum: 1
Multiple: 1
$5.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoZCAT4625-3430D-BKCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.17X9464
Product RangeZCAT Series
Technical Datasheet
Impedance-
Frequency Min50MHz
Frequency Max500MHz
Product RangeZCAT Series
SVHCTo Be Advised
Technical Specifications
Impedance
-
Frequency Max
500MHz
SVHC
To Be Advised
Frequency Min
50MHz
Product Range
ZCAT Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
