Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAGASTAT - TE CONNECTIVITY
Manufacturer Part No7022ACCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.57F1582
Product Range7000 Series
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $836.410 |
| 5+ | $815.160 |
| 10+ | $793.910 |
| 25+ | $778.030 |
| 50+ | $762.150 |
Price for:Each
Minimum: 1
Multiple: 1
$836.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAGASTAT - TE CONNECTIVITY
Manufacturer Part No7022ACCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.57F1582
Product Range7000 Series
Technical Datasheet
Contact Voltage VDC-
Time Min1.5s
Time Max15s
Product Range7000 Series
Contact ConfigurationDPDT
Contact Current10A
Relay MountingPanel Mount
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Nom Input Voltage120VAC
Timing AdjustmentKnob
Approvals & StandardsCSA, UL
SVHCLead
Product Overview
The 7022AC is a 2-pole Specialty Relay, AGASTAT 7000 series industrial electro-pneumatic timing relay with AC coil. OFF delay, 1.5 to 15 seconds delay, 2 form-C (DPDT) contact configuration. Timing head circulates air through a variable length to provide linearly adjustable timing. Patented design provides easy adjustment and long service life under severe operating conditions. Sealing without external leads eliminates moisture problems, gives maximum insulation value.
- Precision-wound potted coil
- Snap-action switch assembly
- Delay on pickup
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Voltage VDC
-
Time Max
15s
Contact Configuration
DPDT
Relay Mounting
Panel Mount
Relay Terminals
Quick Connect
Timing Adjustment
Knob
SVHC
Lead
Time Min
1.5s
Product Range
7000 Series
Contact Current
10A
Contact Voltage VAC
240V
Nom Input Voltage
120VAC
Approvals & Standards
CSA, UL
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
